ptslr1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptslr1210
Bussmann PTSLR Surface Mount Low Resistance PTC Resttable Fuses
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTSLR12106V400

DigiKey Part Number
283-PTSLR12106V400TR-ND - Tape & Reel (TR)
283-PTSLR12106V400CT-ND - Cut Tape (CT)
283-PTSLR12106V400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR12106V400
Description
PTC RESET FUSE 6V 4A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
2 mOhms
Resistance - Post Trip (R1) (Max)
14 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
5$5.26800$26.34
10$4.86500$48.65
50$4.03540$201.77
100$3.72420$372.42
250$3.34780$836.95
500$3.08766$1,543.83
1,000$2.84679$2,846.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.62571$7,877.13
6,000$2.41770$14,506.20
9,000$2.30303$20,727.27
15,000$2.16547$32,482.05
21,000$2.14094$44,959.74
Manufacturers Standard Package