ptslr1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptslr1206
PTSLR surface mount low resistance PTC resettable fuses

PTSLR12066V700

DigiKey Part Number
283-PTSLR12066V700TR-ND - Tape & Reel (TR)
283-PTSLR12066V700CT-ND - Cut Tape (CT)
283-PTSLR12066V700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR12066V700
Description
PTC RESET FUSE 7A 6V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 6V 7 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
6V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
14 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
8 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.138" L x 0.071" W (3.50mm x 1.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.67000$6.67
5$5.54800$27.74
10$5.12000$51.20
50$4.24600$212.30
100$3.91840$391.84
250$3.52196$880.49
500$3.24834$1,624.17
1,000$2.99488$2,994.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.89040$10,116.40
Manufacturers Standard Package