


PTSLR12066V600 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V600TR-ND - Tape & Reel (TR) 283-PTSLR12066V600CT-ND - Cut Tape (CT) 283-PTSLR12066V600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V600 |
Description | PTC RESET FUSE 6A 6V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 6 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.138" L x 0.071" W (3.50mm x 1.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 5 | $5.82000 | $29.10 |
| 10 | $5.36900 | $53.69 |
| 50 | $4.45280 | $222.64 |
| 100 | $4.10910 | $410.91 |
| 250 | $3.69344 | $923.36 |
| 500 | $3.40634 | $1,703.17 |
| 1,000 | $3.14061 | $3,140.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.95022 | $11,800.88 |
| 8,000 | $2.71542 | $21,723.36 |
| 12,000 | $2.58594 | $31,031.28 |
| 20,000 | $2.52811 | $50,562.20 |


