



PTSLR12066V150 | |
---|---|
DigiKey Part Number | 283-PTSLR12066V150TR-ND - Tape & Reel (TR) 283-PTSLR12066V150CT-ND - Cut Tape (CT) 283-PTSLR12066V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V150 |
Description | PTC RESET FUSE 6V 1.5A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 50 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
5 | $5.66400 | $28.32 |
10 | $5.23600 | $52.36 |
50 | $4.34160 | $217.08 |
100 | $4.00570 | $400.57 |
250 | $3.60100 | $900.25 |
500 | $3.32096 | $1,660.48 |
1,000 | $3.06181 | $3,061.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.65722 | $13,286.10 |
10,000 | $2.44535 | $24,453.50 |
15,000 | $2.32850 | $34,927.50 |
25,000 | $2.31957 | $57,989.25 |