


PTSLR08058V380 | |
---|---|
DigiKey Part Number | 283-PTSLR08058V380TR-ND - Tape & Reel (TR) 283-PTSLR08058V380CT-ND - Cut Tape (CT) 283-PTSLR08058V380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08058V380 |
Description | PTC RESET FUSE 3.8A 8V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 3.8 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 3.8 A | |
Current - Trip (It) | 7.6 A | |
Current - Max | 50 A | |
Time to Trip | 60 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 16 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.098" L x 0.063" W (2.50mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
5 | $3.35800 | $16.79 |
10 | $3.09500 | $30.95 |
50 | $2.57000 | $128.50 |
100 | $2.37160 | $237.16 |
250 | $2.13240 | $533.10 |
500 | $1.96696 | $983.48 |
1,000 | $1.81384 | $1,813.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.73660 | $6,946.40 |
8,000 | $1.59910 | $12,792.80 |
12,000 | $1.52328 | $18,279.36 |
20,000 | $1.43234 | $28,646.80 |
28,000 | $1.40973 | $39,472.44 |