


PTSLR08058V350 | |
---|---|
DigiKey Part Number | 283-PTSLR08058V350TR-ND - Tape & Reel (TR) 283-PTSLR08058V350CT-ND - Cut Tape (CT) 283-PTSLR08058V350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08058V350 |
Description | PTC RESET FUSE 3.5A 8V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 3.5 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.098" L x 0.063" W (2.50mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
5 | $3.44000 | $17.20 |
10 | $3.16900 | $31.69 |
50 | $2.63100 | $131.55 |
100 | $2.42760 | $242.76 |
250 | $2.18280 | $545.70 |
500 | $2.01338 | $1,006.69 |
1,000 | $1.85673 | $1,856.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.73660 | $6,946.40 |
8,000 | $1.59910 | $12,792.80 |
12,000 | $1.52328 | $18,279.36 |
20,000 | $1.43234 | $28,646.80 |
28,000 | $1.40973 | $39,472.44 |