ptslr0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptslr0805
PTSLR surface mount low resistance PTC resettable fuses

PTSLR08058V300

DigiKey Part Number
283-PTSLR08058V300TR-ND - Tape & Reel (TR)
283-PTSLR08058V300CT-ND - Cut Tape (CT)
283-PTSLR08058V300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR08058V300
Description
PTC RESET FUSE 3A 8V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 8V 3 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
8V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.098" L x 0.063" W (2.50mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,513
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
5$3.44000$17.20
10$3.16900$31.69
50$2.63100$131.55
100$2.42760$242.76
250$2.18280$545.70
500$2.01338$1,006.69
1,000$1.85673$1,856.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.65587$6,623.48
8,000$1.52480$12,198.40
12,000$1.45256$17,430.72
20,000$1.36588$27,317.60
28,000$1.33770$37,455.60
Manufacturers Standard Package