



PTSLR08056V075 | |
|---|---|
DigiKey Part Number | 283-PTSLR08056V075TR-ND - Tape & Reel (TR) 283-PTSLR08056V075CT-ND - Cut Tape (CT) 283-PTSLR08056V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08056V075 |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 160 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L075SLYR | Littelfuse Inc. | 9,370 | F4151CT-ND | $17.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 5 | $6.87400 | $34.37 |
| 10 | $6.34700 | $63.47 |
| 50 | $5.26500 | $263.25 |
| 100 | $4.85730 | $485.73 |
| 250 | $4.36628 | $1,091.57 |
| 500 | $4.02672 | $2,013.36 |
| 1,000 | $3.71225 | $3,712.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.15040 | $12,601.60 |
| 8,000 | $2.89951 | $23,196.08 |
| 12,000 | $2.76114 | $33,133.68 |
| 20,000 | $2.71782 | $54,356.40 |


