ptslr0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptslr0603
PTSLR surface mount low resistance PTC resettable fuses

PTSLR06036V150

DigiKey Part Number
283-PTSLR06036V150TR-ND - Tape & Reel (TR)
283-PTSLR06036V150CT-ND - Cut Tape (CT)
283-PTSLR06036V150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR06036V150
Description
PTC RESET FUSE 1.5A 6V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
50 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
5$3.43200$17.16
10$3.16100$31.61
50$2.62420$131.21
100$2.42140$242.14
250$2.17724$544.31
500$2.00824$1,004.12
1,000$1.85199$1,851.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.68690$8,434.50
10,000$1.55300$15,530.00
15,000$1.47917$22,187.55
25,000$1.40613$35,153.25
Manufacturers Standard Package