


PTSAHT120630V035 | |
|---|---|
DigiKey Part Number | 283-PTSAHT120630V035TR-ND - Tape & Reel (TR) 283-PTSAHT120630V035CT-ND - Cut Tape (CT) 283-PTSAHT120630V035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSAHT120630V035 |
Description | PTC RESET FUSE 350MA 30V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTSAHT120630V035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.2 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.132" L x 0.067" W (3.35mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.14mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 5 | $4.01200 | $20.06 |
| 10 | $3.70000 | $37.00 |
| 50 | $3.06660 | $153.33 |
| 100 | $2.82980 | $282.98 |
| 250 | $2.54372 | $635.93 |
| 500 | $2.34642 | $1,173.21 |
| 1,000 | $2.16373 | $2,163.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.06604 | $6,198.12 |
| 6,000 | $1.90272 | $11,416.32 |
| 9,000 | $1.81270 | $16,314.30 |
| 15,000 | $1.70472 | $25,570.80 |
| 21,000 | $1.64430 | $34,530.30 |

