


PTSAHT120630V016 | |
|---|---|
DigiKey Part Number | 283-PTSAHT120630V016TR-ND - Tape & Reel (TR) 283-PTSAHT120630V016CT-ND - Cut Tape (CT) 283-PTSAHT120630V016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSAHT120630V016 |
Description | PTC RESET FUSE 160MA 30V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.132" L x 0.067" W (3.35mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 5 | $4.14400 | $20.72 |
| 10 | $3.83100 | $38.31 |
| 50 | $3.17520 | $158.76 |
| 100 | $2.93010 | $293.01 |
| 250 | $2.63448 | $658.62 |
| 500 | $2.42994 | $1,214.97 |
| 1,000 | $2.24077 | $2,240.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.99676 | $7,987.04 |
| 8,000 | $1.83845 | $14,707.60 |
| 12,000 | $1.75115 | $21,013.80 |
| 20,000 | $1.64645 | $32,929.00 |
| 28,000 | $1.64430 | $46,040.40 |

