


PTSAHT080516V010 | |
|---|---|
DigiKey Part Number | 283-PTSAHT080516V010TR-ND - Tape & Reel (TR) 283-PTSAHT080516V010CT-ND - Cut Tape (CT) 283-PTSAHT080516V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSAHT080516V010 |
Description | PTC RESET FUSE 100MA 16V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.089" L x 0.059" W (2.25mm x 1.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 5 | $2.48000 | $12.40 |
| 10 | $2.29300 | $22.93 |
| 50 | $1.89920 | $94.96 |
| 100 | $1.75240 | $175.24 |
| 250 | $1.57524 | $393.81 |
| 500 | $1.45336 | $726.68 |
| 1,000 | $1.34036 | $1,340.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.24856 | $4,994.24 |
| 8,000 | $1.14997 | $9,199.76 |
| 12,000 | $1.09563 | $13,147.56 |
| 20,000 | $1.03045 | $20,609.00 |
| 28,000 | $0.98942 | $27,703.76 |
| 40,000 | $0.98106 | $39,242.40 |

