


PTSA181260V010 | |
|---|---|
DigiKey Part Number | 283-PTSA181260V010TR-ND - Tape & Reel (TR) 283-PTSA181260V010CT-ND - Cut Tape (CT) 283-PTSA181260V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181260V010 |
Description | PTC RESET FUSE 100MA 60V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 5 | $2.77800 | $13.89 |
| 10 | $2.55700 | $25.57 |
| 50 | $2.12440 | $106.22 |
| 100 | $1.96000 | $196.00 |
| 250 | $1.76204 | $440.51 |
| 500 | $1.62540 | $812.70 |
| 1,000 | $1.49911 | $1,499.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.54215 | $3,084.30 |
| 4,000 | $1.42105 | $5,684.20 |
| 6,000 | $1.35431 | $8,125.86 |
| 10,000 | $1.27432 | $12,743.20 |
| 14,000 | $1.22396 | $17,135.44 |
| 20,000 | $1.17253 | $23,450.60 |

