PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
PTSA Resettable Automotive PPTC Fuses

PTSA181233V075

DigiKey Part Number
283-PTSA181233V075TR-ND - Tape & Reel (TR)
283-PTSA181233V075CT-ND - Cut Tape (CT)
283-PTSA181233V075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSA181233V075
Description
PTC RESET FUSE 750MA 33V 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
33V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
70 mOhms
Resistance - Post Trip (R1) (Max)
480 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.178" L x 0.126" W (4.53mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
5$2.77800$13.89
10$2.55700$25.57
50$2.12440$106.22
100$1.96000$196.00
250$1.76204$440.51
500$1.62540$812.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.67283$1,672.83
2,000$1.54215$3,084.30
3,000$1.47020$4,410.60
5,000$1.38396$6,919.80
7,000$1.32971$9,307.97
10,000$1.27432$12,743.20
Manufacturers Standard Package