


PTSA181216V260 | |
---|---|
DigiKey Part Number | 283-PTSA181216V260TR-ND - Tape & Reel (TR) 283-PTSA181216V260CT-ND - Cut Tape (CT) 283-PTSA181216V260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181216V260 |
Description | PTC RESET FUSE 2.6A 16V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
5 | $3.43200 | $17.16 |
10 | $3.16100 | $31.61 |
50 | $2.62420 | $131.21 |
100 | $2.42140 | $242.14 |
250 | $2.17724 | $544.31 |
500 | $2.00824 | $1,004.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.08009 | $2,080.09 |
2,000 | $1.91739 | $3,834.78 |
3,000 | $1.82780 | $5,483.40 |
5,000 | $1.72039 | $8,601.95 |
7,000 | $1.65280 | $11,569.60 |
10,000 | $1.58380 | $15,838.00 |
25,000 | $1.43693 | $35,923.25 |