ptsa1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptsa1812
PTSA Resettable Automotive PPTC Fuses

PTSA181230V020

DigiKey Part Number
283-PTSA181230V020TR-ND - Tape & Reel (TR)
283-PTSA181230V020CT-ND - Cut Tape (CT)
283-PTSA181230V020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSA181230V020
Description
PTC RESET FUSE 200MA 30V 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
30V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
10 A
Time to Trip
20 ms
Resistance - Initial (Ri) (Min)
600 mOhms
Resistance - Post Trip (R1) (Max)
5 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.178" L x 0.126" W (4.53mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,058
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
5$2.69200$13.46
10$2.47200$24.72
50$2.05440$102.72
100$1.89520$189.52
250$1.70416$426.04
500$1.57198$785.99
1,000$1.44977$1,449.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.40339$2,806.78
4,000$1.29325$5,173.00
6,000$1.23257$7,395.42
10,000$1.15982$11,598.20
14,000$1.11404$15,596.56
20,000$1.06727$21,345.40
50,000$1.01981$50,990.50
Manufacturers Standard Package