


PTSA181224V150 | |
|---|---|
DigiKey Part Number | 283-PTSA181224V150TR-ND - Tape & Reel (TR) 283-PTSA181224V150CT-ND - Cut Tape (CT) 283-PTSA181224V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181224V150 |
Description | PTC RESET FUSE 1.5A 24V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 5 | $3.35400 | $16.77 |
| 10 | $3.09100 | $30.91 |
| 50 | $2.56520 | $128.26 |
| 100 | $2.36700 | $236.70 |
| 250 | $2.12840 | $532.10 |
| 500 | $1.96330 | $981.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.81046 | $1,810.46 |
| 2,000 | $1.66901 | $3,338.02 |
| 3,000 | $1.59108 | $4,773.24 |
| 5,000 | $1.49769 | $7,488.45 |
| 7,000 | $1.43894 | $10,072.58 |
| 10,000 | $1.37894 | $13,789.40 |

