PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
PTSA Resettable Automotive PPTC Fuses

PTSA181224V110

DigiKey Part Number
283-PTSA181224V110TR-ND - Tape & Reel (TR)
283-PTSA181224V110CT-ND - Cut Tape (CT)
283-PTSA181224V110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSA181224V110
Description
PTC RESET FUSE 1.1A 24V 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
260 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.178" L x 0.126" W (4.53mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
5$2.84400$14.22
10$2.62300$26.23
50$2.17220$108.61
100$2.00440$200.44
250$1.80216$450.54
500$1.66256$831.28
1,000$1.53331$1,533.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.54215$3,084.30
4,000$1.42105$5,684.20
6,000$1.35431$8,125.86
10,000$1.27432$12,743.20
14,000$1.22396$17,135.44
20,000$1.17253$23,450.60
Manufacturers Standard Package