


PTSA120648V012 | |
|---|---|
DigiKey Part Number | 283-PTSA120648V012TR-ND - Tape & Reel (TR) 283-PTSA120648V012CT-ND - Cut Tape (CT) 283-PTSA120648V012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA120648V012 |
Description | PTC RESET FUSE 120MA 48V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 1.2 Ohms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 15 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 48V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 120 mA | Package / Case 1206 (3216 Metric), Concave |
Current - Trip (It) 390 mA | Size / Dimension 0.132" L x 0.067" W (3.35mm x 1.70mm) |
Current - Max 10 A | Thickness (Max) 0.039" (1.00mm) |
Time to Trip 300 ms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 5 | $3.42000 | $17.10 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.61440 | $130.72 |
| 100 | $2.41220 | $241.22 |
| 250 | $2.16852 | $542.13 |
| 500 | $2.00046 | $1,000.23 |
| 1,000 | $1.84474 | $1,844.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.74588 | $6,983.52 |
| 8,000 | $1.60762 | $12,860.96 |
| 12,000 | $1.53142 | $18,377.04 |
| 20,000 | $1.43997 | $28,799.40 |
| 28,000 | $1.41821 | $39,709.88 |

