


PTSA120616V025 | |
|---|---|
DigiKey Part Number | 283-PTSA120616V025TR-ND - Tape & Reel (TR) 283-PTSA120616V025CT-ND - Cut Tape (CT) 283-PTSA120616V025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA120616V025 |
Description | PTC RESET FUSE 250MA 16V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 580 mA | |
Current - Max | 40 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.132" L x 0.067" W (3.35mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 5 | $3.42000 | $17.10 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.61440 | $130.72 |
| 100 | $2.41220 | $241.22 |
| 250 | $2.16852 | $542.13 |
| 500 | $2.00046 | $1,000.23 |
| 1,000 | $1.84474 | $1,844.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.74588 | $6,983.52 |
| 8,000 | $1.60762 | $12,860.96 |
| 12,000 | $1.53142 | $18,377.04 |
| 20,000 | $1.43997 | $28,799.40 |
| 28,000 | $1.41821 | $39,709.88 |

