


PTSA080515V012 | |
|---|---|
DigiKey Part Number | 283-PTSA080515V012TR-ND - Tape & Reel (TR) 283-PTSA080515V012CT-ND - Cut Tape (CT) 283-PTSA080515V012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA080515V012 |
Description | PTC RESET FUSE 120MA 15V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 120 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 400 mOhms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 9 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 15V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 120 mA | Package / Case 0805 (2012 Metric), Concave |
Current - Trip (It) 300 mA | Size / Dimension 0.089" L x 0.059" W (2.25mm x 1.50mm) |
Current - Max 20 A | Thickness (Max) 0.039" (1.00mm) |
Time to Trip 500 ms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 5 | $1.85800 | $9.29 |
| 10 | $1.71000 | $17.10 |
| 50 | $1.41580 | $70.79 |
| 100 | $1.30560 | $130.56 |
| 250 | $1.17404 | $293.51 |
| 500 | $1.08326 | $541.63 |
| 1,000 | $0.99916 | $999.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.14604 | $4,584.16 |
| 8,000 | $1.05562 | $8,444.96 |
| 12,000 | $1.00578 | $12,069.36 |
| 20,000 | $0.94601 | $18,920.20 |
| 28,000 | $0.90838 | $25,434.64 |
| 40,000 | $0.89203 | $35,681.20 |

