



PTS181216V125 | |
|---|---|
DigiKey Part Number | 283-3158-2-ND - Tape & Reel (TR) 283-3158-1-ND - Cut Tape (CT) 283-3158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181216V125 |
Description | PTC RESET FUSE 16V 1.25A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 400 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.25 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 2.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 5 | $1.77600 | $8.88 |
| 10 | $1.63600 | $16.36 |
| 50 | $1.35660 | $67.83 |
| 100 | $1.25210 | $125.21 |
| 250 | $1.12600 | $281.50 |
| 500 | $1.03886 | $519.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95830 | $958.30 |
| 2,000 | $0.88369 | $1,767.38 |
| 3,000 | $0.84259 | $2,527.77 |
| 5,000 | $0.79337 | $3,966.85 |
| 7,000 | $0.76243 | $5,337.01 |
| 10,000 | $0.73083 | $7,308.30 |

