Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS181213V075

DigiKey Part Number
283-PTS181213V075TR-ND - Tape & Reel (TR)
283-PTS181213V075CT-ND - Cut Tape (CT)
283-PTS181213V075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS181213V075
Description
PTC RESET FUSE 13.2V 750MA 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
200 ms
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
110 mOhms
Series
Resistance - Post Trip (R1) (Max)
450 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
13.2V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
750 mA
Thickness (Max)
0.027" (0.68mm)
Current - Trip (It)
1.5 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812L075PRLittelfuse Inc.3,015F2151CT-ND$5.43000Direct
MINISMDC075F-2Littelfuse Inc.48,293MINISMDC075F-2CT-ND$4.28000Direct
PFMF.075.2SCHURTER Inc.7,202486-3536-1-ND$6.41000Similar
PFNF.075.2SCHURTER Inc.1,424486-3550-1-ND$7.89000Similar
In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
5$1.54600$7.73
10$1.43100$14.31
50$1.18380$59.19
100$1.09260$109.26
250$0.98264$245.66
500$0.90650$453.25
1,000$0.83613$836.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.81331$1,626.62
4,000$0.74972$2,998.88
6,000$0.71470$4,288.20
10,000$0.67272$6,727.20
14,000$0.64631$9,048.34
20,000$0.61934$12,386.80
Manufacturers Standard Package