Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Eaton Automotive Electronics Solutions
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS12066V100

DigiKey Part Number
283-3142-2-ND - Tape & Reel (TR)
283-3142-1-ND - Cut Tape (CT)
283-3142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS12066V100
Description
PTC RESET FUSE 6V 1A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
60 mOhms
Series
Resistance - Post Trip (R1) (Max)
210 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Current - Hold (Ih) (Max)
1 A
Thickness (Max)
0.035" (0.88mm)
Current - Trip (It)
1.8 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
5$1.72600$8.63
10$1.58700$15.87
50$1.31700$65.85
100$1.21600$121.60
250$1.09312$273.28
500$1.00862$504.31
1,000$0.93034$930.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81270$4,063.50
10,000$0.74861$7,486.10
15,000$0.71329$10,699.35
25,000$0.67092$16,773.00
35,000$0.64426$22,549.10
50,000$0.62894$31,447.00
Manufacturers Standard Package