ptsa0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptsa0805
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS08056V035

DigiKey Part Number
283-PTS08056V035TR-ND - Tape & Reel (TR)
283-PTS08056V035CT-ND - Cut Tape (CT)
283-PTS08056V035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS08056V035
Description
PTC RESET FUSE 6V 350MA 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Max
6V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
750 mA
Current - Max
100 A
Time to Trip
0.1 s
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
5$2.58400$12.92
10$2.37900$23.79
50$1.97740$98.87
100$1.82420$182.42
250$1.64016$410.04
500$1.51304$756.52
1,000$1.39532$1,395.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.22696$6,134.80
10,000$1.12985$11,298.50
15,000$1.07633$16,144.95
25,000$1.01211$25,302.75
35,000$0.98990$34,646.50
Manufacturers Standard Package