PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS06039V020

DigiKey Part Number
283-PTS06039V020TR-ND - Tape & Reel (TR)
283-PTS06039V020CT-ND - Cut Tape (CT)
283-PTS06039V020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS06039V020
Description
PTC RESET FUSE 200MA 9V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
600 ms
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
300 mOhms
Series
Resistance - Post Trip (R1) (Max)
4 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Max
9V
Package / Case
0603 (1608 Metric), Concave
Current - Hold (Ih) (Max)
200 mA
Size / Dimension
0.065" L x 0.035" W (1.60mm x 0.90mm)
Current - Trip (It)
500 mA
Thickness (Max)
0.031" (0.80mm)
Current - Max
4 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 824
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
5$1.56200$7.81
10$1.44700$14.47
50$1.19860$59.93
100$1.10660$110.66
250$0.99480$248.70
500$0.91768$458.84
1,000$0.84649$846.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75825$3,791.25
10,000$0.69848$6,984.80
15,000$0.66555$9,983.25
25,000$0.62605$15,651.25
35,000$0.60118$21,041.30
50,000$0.58270$29,135.00
Manufacturers Standard Package