
PTS060315V005 | |
|---|---|
DigiKey Part Number | 283-PTS060315V005TR-ND - Tape & Reel (TR) 283-PTS060315V005CT-ND - Cut Tape (CT) 283-PTS060315V005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS060315V005 |
Description | PTC RESET FUSE 50MA 15V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 1 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.031" W (1.65mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 5 | $1.56200 | $7.81 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.19860 | $59.93 |
| 100 | $1.10660 | $110.66 |
| 250 | $0.99480 | $248.70 |
| 500 | $0.91768 | $458.84 |
| 1,000 | $0.84649 | $846.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70093 | $3,504.65 |
| 10,000 | $0.64573 | $6,457.30 |
| 15,000 | $0.61531 | $9,229.65 |
| 25,000 | $0.57882 | $14,470.50 |
| 35,000 | $0.55585 | $19,454.75 |
| 50,000 | $0.53440 | $26,720.00 |

