Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0110-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0110-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0110-BK1 |
Description | PTC RESET FUSE 60V 1.1A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8.2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 380 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.512" Dia x 0.118" T (13.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.709" (18.00mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0110-BK | Eaton - Electronics Division | 460 | PTR060V0110-BK-ND | $4.36000 | Parametric Equivalent |
| PTR060V0110-TR | Eaton - Electronics Division | 0 | 283-PTR060V0110-TR-ND | $2.75489 | Parametric Equivalent |
| PTR060V0110-TR1 | Eaton - Electronics Division | 0 | 283-PTR060V0110-TR1TR-ND | $3.35198 | Parametric Equivalent |
| RXEF110 | Littelfuse Inc. | 34,401 | RXEF110-ND | $5.02000 | Parametric Equivalent |
| RXEF110-2 | Littelfuse Inc. | 25,094 | 18-RXEF110-2CT-ND | $6.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.36106 | $1,180.53 |




