Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR030V0900-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR030V0900-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR030V0900-TR1 |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 20 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.949" L x 0.118" W (24.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 1.346" (34.20mm) |
Current - Trip (It) 18 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR030V0900-BK | Eaton - Electronics Division | 250 | 283-PTR030V0900-BK-ND | $8.63000 | Parametric Equivalent |
| PTR030V0900-BK1 | Eaton - Electronics Division | 0 | 283-PTR030V0900-BK1-ND | $4.77800 | Parametric Equivalent |
| PTR030V0900-TR | Eaton - Electronics Division | 0 | 283-PTR030V0900-TR-ND | $5.60197 | Parametric Equivalent |
| RUEF900 | Littelfuse Inc. | 13,919 | RUEF900HF-ND | $10.44000 | Parametric Equivalent |
| RUEF900-2 | Littelfuse Inc. | 9,507 | RUEF900-2HFCT-ND | $12.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.60197 | $5,601.97 |



