Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V1200-BK

DigiKey Part Number
283-PTR016V1200-BK-ND
Manufacturer
Manufacturer Product Number
PTR016V1200-BK
Description
PTC RESET FUSE 16V 12A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
12 A
Current - Trip (It)
20.4 A
Current - Max
100 A
Time to Trip
7.5 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
9 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689" L x 0.122" W (17.50mm x 3.10mm)
Height - Seated (Max)
1.102" (28.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.99000$6.99
5$5.78800$28.94
10$5.34400$53.44
50$4.43460$221.73
100$4.09180$409.18
250$3.67828$919.57
500$3.39236$1,696.18
1,000$3.12762$3,127.62
5,000$2.58518$12,925.90
Manufacturers Standard Package