PTR016V0900-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 371
Unit Price: $7.20363
Datasheet
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0900-BK

DigiKey Part Number
283-PTR016V0900-BK-ND
Manufacturer
Manufacturer Product Number
PTR016V0900-BK
Description
PTC RESET FUSE 16V 9A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5.5 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
14 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.551" L x 0.122" W (14.00mm x 3.10mm)
Current - Hold (Ih) (Max)
9 A
Height - Seated (Max)
0.862" (21.90mm)
Current - Trip (It)
15.3 A
Lead Spacing
0.197" (5.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR016V0900-BKWEC3712266-PTR016V0900-BK-ND$7.20363Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 371 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.33811$2,338.11
Manufacturers Standard Package

Other Suppliers on DigiKey

371In Stock
Ships from WEC