PTR016V0600-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,809
Unit Price: $6.08000
Datasheet
PTR016V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTR016V
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0600-TR

DigiKey Part Number
283-PTR016V0600-TR-ND - Tape & Reel (TR)
283-PTR016V0600-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR016V0600-TR
Description
PTC RESET FUSE 16V 6A RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
10.2 A
Current - Max
100 A
Time to Trip
3.3 s
Resistance - Initial (Ri) (Min)
6 mOhms
Resistance - Post Trip (R1) (Max)
28 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.421" L x 0.122" W (10.70mm x 3.10mm)
Height - Seated (Max)
0.673" (17.10mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.55000$7.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.41955$5,129.32
Manufacturers Standard Package