


PTR016V0400-TR | |
---|---|
DigiKey Part Number | 283-PTR016V0400-TR-ND - Tape & Reel (TR) 283-PTR016V0400-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR016V0400-TR |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 6.8 A | |
Current - Max | 100 A | |
Time to Trip | 1.7 s | |
Resistance - Initial (Ri) (Min) | 21 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.122" W (8.90mm x 3.10mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.81080 | $7,027.00 |