


PTR016V0135-TR | |
|---|---|
DigiKey Part Number | 283-PTR016V0135-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR016V0135-TR |
Description | PTC RESET FUSE 16V 1.35A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 120 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.350" L x 0.122" W (8.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF135 | Littelfuse Inc. | 0 | RUSBF135HF-ND | $4.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.38021 | $7,140.63 |


