


POEA2FB1V13W1X24 | |
|---|---|
DigiKey Part Number | 283-POEA2FB1V13W1X24TR-ND - Tape & Reel (TR) 283-POEA2FB1V13W1X24CT-ND - Cut Tape (CT) 283-POEA2FB1V13W1X24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB1V13W1X24 |
Description | XFMR POE 40UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 37 ~ 57V |
Manufacturer Eaton - Electronics Division | Voltage - Isolation 1500Vrms |
Series | Inductance @ Frequency 40µH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Applications Power Over Ethernet (PoE) | Height - Seated (Max) 0.690" (17.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $15.23400 | $152.34 |
| 25 | $14.63760 | $365.94 |
| 50 | $14.19520 | $709.76 |
| 100 | $13.76440 | $1,376.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $13.21770 | $2,643.54 |
| 400 | $12.81115 | $5,124.46 |
| 600 | $12.57822 | $7,546.93 |
| 1,000 | $12.28966 | $12,289.66 |
| 1,400 | $12.10264 | $16,943.70 |
| 2,000 | $11.90704 | $23,814.08 |


