PCH-5-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $75.43690
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: $9.01058
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,927
Unit Price: $56.00000
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
PCH, PCI
Eaton Electronics Overcurrent Protection Fuse Portfolio

PCH-5-R

DigiKey Part Number
283-PCH-5-R-ND
Manufacturer
Manufacturer Product Number
PCH-5-R
Description
FUSE BOARD MNT 5A 125VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$110.40600$552.03
Manufacturers Standard Package