ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
PCH, PCI
Eaton Electronics Overcurrent Protection Fuse Portfolio

PCH-1-R

DigiKey Part Number
283-PCH-1-R-ND
Manufacturer
Manufacturer Product Number
PCH-1-R
Description
FUSE BRD MT 1A 250VAC 450VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
PCH-1-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Melting I²t
0.02
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 155 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$64.09600$320.48
10$59.13600$591.36
15$56.41533$846.23
25$53.16440$1,329.11
35$51.11943$1,789.18
50$49.03600$2,451.80
125$44.04776$5,505.97
250$40.59388$10,148.47
500$37.39076$18,695.38
Manufacturers Standard Package

Other Suppliers on DigiKey

155In Stock
Ships from WEC