PCH-1/2-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 897
Unit Price: $24.63000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,974
Unit Price: $36.54000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $59.28830
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 85
Unit Price: $107.97000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $41.13800
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $41.13800
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $91.58600
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: $9.01058
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
PCH, PCI
Eaton Electronics Overcurrent Protection Fuse Portfolio

PCH-1/2-R

DigiKey Part Number
283-PCH-1/2-R-ND
Manufacturer
Manufacturer Product Number
PCH-1/2-R
Description
FUSE BRD MNT 500MA 250VAC 450VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
PCH-1/2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Melting I²t
0.006
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$110.40600$552.03
Manufacturers Standard Package