Direct
Direct
Similar




PCF-1-R | |
|---|---|
DigiKey Part Number | 283-PCF-1-R-ND |
Manufacturer | |
Manufacturer Product Number | PCF-1-R |
Description | FUSE BRD MT 1A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCF-1-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.02 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80811000075 | Littelfuse Inc. | 0 | 80811000075-ND | $396.93600 | Direct |
| 80811000440 | Littelfuse Inc. | 0 | WK6288-ND | $352.94800 | Direct |
| 7100.1165.13 | SCHURTER Inc. | 495 | 486-5912-ND | $412.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $91.70200 | $458.51 |




