


PA-5R0V224 | |
|---|---|
DigiKey Part Number | 283-2515-ND |
Manufacturer | |
Manufacturer Product Number | PA-5R0V224 |
Description | CAP 220MF -20% +80% 5V T/H |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.465" (11.80mm) | |
Size / Dimension | 0.681" L x 0.354" W (17.30mm x 9.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C |

