


P6SMB12CA | |
|---|---|
DigiKey Part Number | 283-P6SMB12CATR-ND - Tape & Reel (TR) 283-P6SMB12CACT-ND - Cut Tape (CT) 283-P6SMB12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.65600 | $26.56 |
| 100 | $1.68460 | $168.46 |
| 500 | $1.26414 | $632.07 |
| 1,000 | $1.12824 | $1,128.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90982 | $2,729.46 |
| 6,000 | $0.82678 | $4,960.68 |
| 9,000 | $0.78444 | $7,059.96 |
| 15,000 | $0.76929 | $11,539.35 |

