


P6SMB110CA | |
|---|---|
DigiKey Part Number | 283-P6SMB110CATR-ND - Tape & Reel (TR) 283-P6SMB110CACT-ND - Cut Tape (CT) 283-P6SMB110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB110CA |
Description | TVS DIODE 94VWM 152VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.06700 | $30.67 |
| 100 | $1.95260 | $195.26 |
| 500 | $1.47296 | $736.48 |
| 1,000 | $1.31791 | $1,317.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201,000 | $0.80673 | $162,152.73 |

