


P6SMB100A | |
---|---|
DigiKey Part Number | 283-P6SMB100ATR-ND - Tape & Reel (TR) 283-P6SMB100ACT-ND - Cut Tape (CT) 283-P6SMB100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100A |
Description | TVS DIODE 85.5VWM 137VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.88100 | $28.81 |
100 | $1.83490 | $183.49 |
500 | $1.38100 | $690.50 |
1,000 | $1.23431 | $1,234.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
201,000 | $0.69972 | $140,643.72 |