


P4SMA36CA | |
|---|---|
DigiKey Part Number | 283-P4SMA36CATR-ND - Tape & Reel (TR) 283-P4SMA36CACT-ND - Cut Tape (CT) 283-P4SMA36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36CA |
Description | TVS DIODE 30.8VWM 49.9VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.16200 | $21.62 |
| 100 | $1.36070 | $136.07 |
| 500 | $1.01354 | $506.77 |
| 1,000 | $0.90141 | $901.41 |
| 2,000 | $0.80686 | $1,613.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70435 | $3,521.75 |

