


P4SMA33A | |
|---|---|
DigiKey Part Number | 283-P4SMA33ATR-ND - Tape & Reel (TR) 283-P4SMA33ACT-ND - Cut Tape (CT) 283-P4SMA33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33A |
Description | TVS DIODE 28.2VWM 45.7VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.03100 | $20.31 |
| 100 | $0.87970 | $87.97 |
| 500 | $0.87558 | $437.79 |
| 1,000 | $0.87148 | $871.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.85163 | $4,258.15 |
| 10,000 | $0.77753 | $7,775.30 |
| 15,000 | $0.73978 | $11,096.70 |
| 25,000 | $0.69733 | $17,433.25 |
| 35,000 | $0.67220 | $23,527.00 |
| 50,000 | $0.64778 | $32,389.00 |
| 125,000 | $0.59418 | $74,272.50 |

