


5-0SMDJ58A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ58ATR-ND - Tape & Reel (TR) 283-5-0SMDJ58ACT-ND - Cut Tape (CT) 283-5-0SMDJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ58A |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 53.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $12.47200 | $124.72 |
| 100 | $8.48130 | $848.13 |
| 500 | $6.77222 | $3,386.11 |
| 1,000 | $6.22261 | $6,222.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.06889 | $18,206.67 |
| 6,000 | $5.69190 | $34,151.40 |
| 9,000 | $5.67284 | $51,055.56 |

