


P4SMA250A | |
---|---|
DigiKey Part Number | 283-P4SMA250ATR-ND - Tape & Reel (TR) 283-P4SMA250ACT-ND - Cut Tape (CT) 283-P4SMA250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250A |
Description | TVS DIODE 214VWM 344VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.55200 | $25.52 |
100 | $1.55580 | $155.58 |
500 | $1.25850 | $629.25 |
1,000 | $1.03723 | $1,037.23 |
2,000 | $0.98422 | $1,968.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85996 | $4,299.80 |
10,000 | $0.78204 | $7,820.40 |
15,000 | $0.74719 | $11,207.85 |
25,000 | $0.70993 | $17,748.25 |