
NT08475F4500B1F | |
|---|---|
DigiKey Part Number | 283-NT08475F4500B1FTR-ND - Tape & Reel (TR) 283-NT08475F4500B1FCT-ND - Cut Tape (CT) 283-NT08475F4500B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08475F4500B1F |
Description | NTC 0805 470K 1% 4500 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 5 | $1.42000 | $7.10 |
| 10 | $1.33800 | $13.38 |
| 25 | $1.23680 | $30.92 |
| 50 | $1.16820 | $58.41 |
| 100 | $1.10710 | $110.71 |
| 500 | $0.98440 | $492.20 |
| 1,000 | $0.93880 | $938.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94088 | $3,763.52 |

