
NT08335F3950B1F | |
|---|---|
DigiKey Part Number | 283-NT08335F3950B1FTR-ND - Tape & Reel (TR) 283-NT08335F3950B1FCT-ND - Cut Tape (CT) 283-NT08335F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08335F3950B1F |
Description | NTC 0805 330K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B25/50 3950K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 330k | Package / Case 0805 (2012 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 5 | $1.67800 | $8.39 |
| 10 | $1.57900 | $15.79 |
| 25 | $1.46360 | $36.59 |
| 50 | $1.38280 | $69.14 |
| 100 | $1.31130 | $131.13 |
| 500 | $1.16762 | $583.81 |
| 1,000 | $1.11434 | $1,114.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.11404 | $4,456.16 |
| 8,000 | $1.06978 | $8,558.24 |
| 12,000 | $1.04565 | $12,547.80 |
| 20,000 | $1.01694 | $20,338.80 |
| 28,000 | $0.99901 | $27,972.28 |
| 40,000 | $0.98081 | $39,232.40 |

