
NT08334F4000B1F | |
|---|---|
DigiKey Part Number | 283-NT08334F4000B1FTR-ND - Tape & Reel (TR) 283-NT08334F4000B1FCT-ND - Cut Tape (CT) 283-NT08334F4000B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08334F4000B1F |
Description | NTC 0805 33K 1% 4000 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4000K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 5 | $1.59400 | $7.97 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.39760 | $34.94 |
| 50 | $1.32200 | $66.10 |
| 100 | $1.25210 | $125.21 |
| 500 | $1.11450 | $557.25 |
| 1,000 | $1.06329 | $1,063.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98298 | $3,931.92 |
| 8,000 | $0.94336 | $7,546.88 |
| 12,000 | $0.92174 | $11,060.88 |
| 20,000 | $0.89602 | $17,920.40 |
| 28,000 | $0.87997 | $24,639.16 |
| 40,000 | $0.86367 | $34,546.80 |

